Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPCL2212V600B
Newark Part No.31AC5959
Product RangePCL22 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
50+ | $11.690 |
100+ | $10.920 |
250+ | $9.090 |
500+ | $8.840 |
Price for:Each
Minimum: 90
Multiple: 15
$1,052.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPCL2212V600B
Newark Part No.31AC5959
Product RangePCL22 Series
Technical Datasheet
LED ColorBlue
Operating Voltage12V
Mounting Hole Dia22mm
Forward Current If50mA
Luminous Intensity75mcd
IP / NEMA RatingIP65
Product RangePCL22 Series
Product Overview
The PCL2212V600B from VCC is a PCL22 series 0.88” (22mm) pilot light LED panel mount indicator. The PCL22 series features a modern design led pilot light for advance light diffusion. The diffused translucent lenses provide uniform illumination, IP65 protection rating protect panels against entry of dust and moisture, resistant to shock and vibration. Typical applications include industrial machinery, transportation dashboards, instrument control panels, maritime, oil and gas industry, safety and outdoor applications, slot, gaming and vending machines.
- Blue colour LED, transparent polycarbonate UL94 V-2 lens, 12V voltage
- Low profile flat lenses for uniform illumination, 50000hours LED Life expectancy (approx)
- Advance light diffusion technology eliminate hot spots
- Designed for extreme harsh and outdoor environments
- Black polyamide 66 UL 94 V-0 housing, acetal UL94 HB diffuser
- Operating current of 50mA (max), frequency range of 50Hz to 60Hz
- Operating temperature range from -25°C to 55°C
- Pilot lights feature a large lens for a wide viewing angle (110° viewing angle)
- Wavelength range from 462nm to 465nm, ≥75mcd luminosity
- CE and CCC mark approvals
Technical Specifications
LED Color
Blue
Mounting Hole Dia
22mm
Luminous Intensity
75mcd
Product Range
PCL22 Series
Operating Voltage
12V
Forward Current If
50mA
IP / NEMA Rating
IP65
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate