Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPML50RBFVW
Newark Part No.69AK2544
Product RangeFlexVolt PML50 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.110 |
| 200+ | $14.350 |
| 400+ | $13.920 |
| 800+ | $13.490 |
| 1200+ | $12.850 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
$1,511.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPML50RBFVW
Newark Part No.69AK2544
Product RangeFlexVolt PML50 Series
Technical Datasheet
LED ColorRed, Blue
Mounting Hole Dia17.5mm
Forward Current / ColorR 20mA, B 20mA
Operating Voltage / ColorR 28V, B 28V
Luminous Intensity / ColorR 870mcd, B 2.373cd
IP / NEMA RatingIP67
Product RangeFlexVolt PML50 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red, Blue
Forward Current / Color
R 20mA, B 20mA
Luminous Intensity / Color
R 870mcd, B 2.373cd
Product Range
FlexVolt PML50 Series
Mounting Hole Dia
17.5mm
Operating Voltage / Color
R 28V, B 28V
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for PML50RBFVW
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate