Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSPC_060
Newark Part No.57P7007
Your Part Number
1,000 In Stock
| Quantity | Price |
|---|---|
| 1000+ | $0.111 |
| 3000+ | $0.109 |
| 10000+ | $0.104 |
Price for:Each
Minimum: 1000
Multiple: 1000
$111.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSPC_060
Newark Part No.57P7007
Technical Datasheet
Height-
External Diameter9.32mm
Spacer MaterialEPDM (Ethylene Propylene Diene Monomer) Rubber
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SPC060 is a 9.32mm LED Spacer made of EPDM (ethylene propylene diene monomer) rubber for use with 5mm LED assemblies.
Applications
LED Lighting, Industrial
Technical Specifications
Height
-
Spacer Material
EPDM (Ethylene Propylene Diene Monomer) Rubber
SVHC
No SVHC (21-Jan-2025)
External Diameter
9.32mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
.jpg)