Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOL-S8WR4
Newark Part No.94T2912
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.655 |
| 6000+ | $0.604 |
| 12000+ | $0.565 |
| 18000+ | $0.526 |
| 30000+ | $0.504 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$2,620.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOL-S8WR4
Newark Part No.94T2912
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size1.25mm x 1.4mm
Forward Current If5mA
Forward Voltage3.15V
Luminous Intensity72mcd
Viewing Angle150°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
White
Bulb Size
1.25mm x 1.4mm
Forward Voltage
3.15V
Viewing Angle
150°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
5mA
Luminous Intensity
72mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for VAOL-S8WR4
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate