Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVDC
Manufacturer Part No101033300
Newark Part No.71T9892
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.320 |
| 25+ | $43.820 |
| 50+ | $41.250 |
| 100+ | $40.130 |
| 250+ | $39.040 |
Price for:Each
Minimum: 1
Multiple: 1
$47.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVDC
Manufacturer Part No101033300
Newark Part No.71T9892
Technical Datasheet
Connector Type AXLR Plug, 3 Way
Connector Type B6.35mm (1/4") Stereo Jack Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
No SVHC (19-Jan-2021)
Connector Type B
6.35mm (1/4") Stereo Jack Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Alternatives for 101033300
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate