Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.460 |
| 25+ | $63.350 |
| 50+ | $59.570 |
| 100+ | $57.950 |
| 250+ | $56.340 |
Price for:Each
Minimum: 1
Multiple: 1
$68.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVDC
Manufacturer Part No401-028-001
Newark Part No.12X8899
Technical Datasheet
Connector Type AXLR Plug, 5 Way
Connector Type BXLR Socket, 5 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type A
XLR Plug, 5 Way
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
No SVHC (19-Jan-2021)
Connector Type B
XLR Socket, 5 Way
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
