Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $86.610 |
10+ | $76.370 |
25+ | $67.530 |
100+ | $63.330 |
250+ | $59.610 |
500+ | $57.290 |
Price for:Each
Minimum: 1
Multiple: 1
$86.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8801-6
Newark Part No.81F4769
Technical Datasheet
Board TypePCB Card Edge, Pad per Hole
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height254mm
External Width134.62mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Board Type
PCB Card Edge, Pad per Hole
Hole Diameter
1.067mm
External Width
134.62mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
254mm
Board Thickness
1.57mm
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate