Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.390 |
| 10+ | $17.100 |
| 25+ | $15.130 |
| 100+ | $14.180 |
| 250+ | $13.350 |
| 500+ | $12.830 |
Price for:Each
Minimum: 1
Multiple: 1
$19.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoRE96MSR-125
Newark Part No.96F7017
Technical Datasheet
Product Range-
No. of Contacts96Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact Plating-
Contact MaterialPhosphor Bronze
No. of Mating Cycles400
SVHCNo SVHC (08-Jul-2021)
Product Overview
The RE96MSR-125 is a 96-position 3-row right-angle solder-tail DIN Plug with phosphor bronze contacts. The most widely known use of DIN 41612 connectors is in the VME bus system.
- 300VAC Operating voltage
- 1000VAC Test voltage
- 30mΩ at 100mA DC Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulator resistance
- 0.174" Contact length
Applications
Communications & Networking
Technical Specifications
Product Range
-
Gender
Plug
No. of Rows
3 Row
Contact Plating
-
No. of Mating Cycles
400
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Phosphor Bronze
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for RE96MSR-125
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
