Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoT42-1/C
Newark Part No.38F1363
Product RangeT42-1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $17.460 |
10+ | $15.390 |
100+ | $12.760 |
250+ | $12.010 |
500+ | $11.550 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$17.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoT42-1/C
Newark Part No.38F1363
Product RangeT42-1 Series
Technical Datasheet
Accessory Type-
For Use With-
Product RangeT42-1 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The T42-1/C is a Push-in Terminal made of phosphor bronze with tin plated finish. It is ideal for 0.042inch diameter holes. Wiring terminals for mounting leads or wires horizontally or vertically (through board hole). Horizontal slot holds up to seven wires, depending upon thickness of wire.
- Connectors require no staking for most applications
Applications
Test & Measurement
Technical Specifications
Accessory Type
-
Product Range
T42-1 Series
For Use With
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability