Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,370.660 |
| 10+ | $1,208.540 |
| 25+ | $1,068.520 |
| 100+ | $1,002.210 |
| 250+ | $943.260 |
| 500+ | $906.410 |
Price for:Each
Minimum: 1
Multiple: 1
$1,370.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoVMEE-M
Newark Part No.98F7209
Technical Datasheet
Accessory TypeExtender Card - VME
For Use With3-Row, 96-Pin DIN
SVHCNo SVHC (08-Jul-2021)
Product Overview
The VMEE-M is a DIN Metric Extender Card designed to bring a circuit card completely out of a card cage or enclosure so that it can be tested or debugged. This provides access to both sides of the test board. The VME64J1 extender on top and VME64J2 extender on bottom attached with mending plate to create VMEE-M extender.
- Monolithic design
- Excellent performance with a multi layer design
- Individual signal tracking with interruption option
- Voltage and current measuring facilities
- Full ground plane
- Signal pin-out identification silkscreen onto outer PCB layers
- Jumper blocks provided to allow signal line interrogation
- Maximum current per contact at nominal 50°C = 1.75A
- Controlled impedance and signal trace shielding
- 200RMS or 300VDC Voltage rating
Applications
Industrial
Technical Specifications
Accessory Type
Extender Card - VME
SVHC
No SVHC (08-Jul-2021)
For Use With
3-Row, 96-Pin DIN
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
