Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $694.100 |
| 5+ | $676.740 |
| 10+ | $659.390 |
| 25+ | $624.700 |
Price for:Each
Minimum: 1
Multiple: 1
$694.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVEEDER ROOT
Manufacturer Part NoRFXP00
Newark Part No.23X8795
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionDC Current / DC Voltage / Resistance
Meter Range0mA to 20mA, 0V DC to 10V DC
Digit Height-
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min85VAC
Supply Voltage Max250VAC
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
5
Meter Range
0mA to 20mA, 0V DC to 10V DC
Panel Cutout Height
-
Supply Voltage Min
85VAC
Operating Temperature Min
-
Product Range
-
Meter Function
DC Current / DC Voltage / Resistance
Digit Height
-
Panel Cutout Width
-
Supply Voltage Max
250VAC
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
