Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60324
Newark Part No.41X9040
Product RangeVELCRO® Brand - Adjustable Straps
Technical Datasheet
No Longer Available
Product Information
ManufacturerVELCRO
Manufacturer Part NoVEL-EC60324
Newark Part No.41X9040
Product RangeVELCRO® Brand - Adjustable Straps
Technical Datasheet
Hook Type-
Form Factor-
Tape ColourBlack
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial1"
Tape Width - Metric25mm
Tape Length - Imperial26.8"
Tape Length - Metric680mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeVELCRO® Brand - Adjustable Straps
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Hook Type
-
Tape Colour
Black
Roll Length - Metric
-
Tape Width - Metric
25mm
Tape Length - Metric
680mm
Tape Diameter - Metric
-
SVHC
No SVHC (15-Jan-2019)
Form Factor
-
Roll Length - Imperial
-
Tape Width - Imperial
1"
Tape Length - Imperial
26.8"
Tape Diameter - Imperial
-
Product Range
VELCRO® Brand - Adjustable Straps
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate