Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoHPS50
Newark Part No.60AC5508
Technical Datasheet
Product Range-
Scope Channels1 Channel
Bandwidth12MHz
Sampling Rate40MSPS
Display Memory Depth-
Calculated Rise Time-
Kit ContentsOscilloscope, Worldwide Charging Adaptor, PROBE60S Insulated Measurement Probe 1:1/1:10, USB Cable
Manufacturer Warranty2 Years
Plug Type-
SVHCTo Be Advised
Product Overview
- Handheld personal scope with USB
- 40MHz sampling rate, 12MHz analogue bandwidth
- 5mV to 20V/div in 12 steps
- 50ns to 1hour/div time base in 34 steps
- Adjustable trigger level
- Audio power calculation (rms and peak) in 2, 4, 8, 16 & 32 ohm
- Signal markers for volt and time
- Frequency readout (through markers)
- Recorder function (roll mode), signal storage (2 memories)
- High resolution LCD 192x112 pixels
Technical Specifications
Product Range
-
Bandwidth
12MHz
Display Memory Depth
-
Kit Contents
Oscilloscope, Worldwide Charging Adaptor, PROBE60S Insulated Measurement Probe 1:1/1:10, USB Cable
Plug Type
-
Scope Channels
1 Channel
Sampling Rate
40MSPS
Calculated Rise Time
-
Manufacturer Warranty
2 Years
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate