Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoK4301
Newark Part No.43W7599
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Pink Noise Generator Kit To analyze the acoustic properties of a room, a good pink noise generator together with a spectrum analyzer is indispensable. Moreover, a microphone with as linear a frequency characteristic as possible (from 20Hz to 20kHz) is needed. If you have an equalizer available, then the response can not only be checked but also corrected. Easily adapted to produce "white noise"
- pseudo random digital noise
- regulator sliding length: 33 bit
- clock frequency: adjustable between 30 and 100kHz
- pink noise filter: 3dB / octave (20Hz to 20kHz)
- output voltage: 150mVrms
- output impedance: 1Kohm
- power requirement: 9 - 12V AC or 12 - 15V DC / 5mA
- PCB dimensions: 2.8 x 1.7"
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate