Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.020 | $0.922 |
| 10+ | $6.180 | $0.922 |
| 100+ | $5.080 | $0.922 |
| 250+ | $4.800 | $0.922 |
| 500+ | $4.450 | $0.922 |
| 1000+ | $4.100 | $0.922 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No8100
Newark Part No.74M7797
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions9Positions
D Sub Connector BStandard D Sub
Convert To GenderPlug
Convert To Positions9Positions
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 8100 is a 9-way low profile DB9M to DB9M gender changer. The low profile gender changer is wired straight through with identical connector.
- Compact space saving design
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
9Positions
Convert To Gender
Plug
Product Range
-
Contact Plating
-
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
9Positions
Contact Material
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate