Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-120-4206-209
Newark Part No.10R9224
Your Part Number
Technical Datasheet
94 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.870 |
| 5+ | $17.230 |
| 10+ | $16.860 |
| 25+ | $16.520 |
| 50+ | $15.770 |
| 100+ | $14.400 |
| 250+ | $13.070 |
Price for:Each
Minimum: 1
Multiple: 1
$18.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-120-4206-209
Newark Part No.10R9224
Technical Datasheet
PCB Transformer TypeOpen Frame Safety Isolating
Primary Voltages230V
Secondary Voltages2 x 9V
Power Rating6VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating333mA
Isolation Voltage-
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Transformer Type
Open Frame Safety Isolating
Secondary Voltages
2 x 9V
Frequency Range
50Hz / 60Hz
Current Rating
333mA
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
230V
Power Rating
6VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate