Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-120-4206-406
Newark Part No.10R9227
Technical Datasheet
80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.800 |
5+ | $19.140 |
10+ | $18.770 |
25+ | $18.410 |
50+ | $17.660 |
100+ | $16.270 |
250+ | $14.920 |
Price for:Each
Minimum: 1
Multiple: 1
$20.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-120-4206-406
Newark Part No.10R9227
Technical Datasheet
PCB Transformer TypeOpen Frame Safety Isolating
Primary Voltages2 x 115V
Secondary Voltages2 x 6V
Power Rating6VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating500mA
Isolation Voltage-
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Transformer Type
Open Frame Safety Isolating
Secondary Voltages
2 x 6V
Frequency Range
50Hz / 60Hz
Current Rating
500mA
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
2 x 115V
Power Rating
6VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate