Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-300-215
Newark Part No.44AC7813
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $115.290 |
5+ | $106.240 |
10+ | $104.920 |
25+ | $102.770 |
50+ | $98.460 |
100+ | $90.560 |
250+ | $83.600 |
Price for:Each
Minimum: 1
Multiple: 1
$115.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-300-215
Newark Part No.44AC7813
Technical Datasheet
Power Rating300VA
Primary Voltages115V, 230V
Secondary Voltages2 x 15V
Winding TypeDual Primary, Dual Secondary
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height54mm
Secondary Current Nom10A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
300VA
Secondary Voltages
2 x 15V
Toroid Center
Open
Transformer Terminals
Wire Leaded
Secondary Current Nom
10A
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
54mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate