Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-500-245
Newark Part No.64AH9169
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $154.390 |
| 5+ | $141.280 |
| 10+ | $139.380 |
| 25+ | $136.250 |
| 50+ | $130.000 |
| 100+ | $118.540 |
| 250+ | $108.470 |
Price for:Each
Minimum: 1
Multiple: 1
$154.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-500-245
Newark Part No.64AH9169
Technical Datasheet
Power Rating500VA
Primary Voltages115V, 230V
Secondary Voltages2 x 45V
Winding TypeDual Primary, Dual Secondary
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height60mm
Secondary Current Nom5.56A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
500VA
Secondary Voltages
2 x 45V
Toroid Center
Open
Transformer Terminals
Wire Leaded
Secondary Current Nom
5.56A
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
60mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate