New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  53-1405

                                                                                                  80W 8 Ohm Shielded Tweeter 20mm Soft Dome

                                                                                                  VISATON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VISATON 53-1405
                                                                                                  ManufacturerVISATON
                                                                                                  Manufacturer Part No53-1405
                                                                                                  Newark Part No.95T3531
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)

                                                                                                  Product Information

                                                                                                  VISATON
                                                                                                  ManufacturerVISATON
                                                                                                  Manufacturer Part No53-1405
                                                                                                  Newark Part No.95T3531
                                                                                                  Transducer FunctionTweeter
                                                                                                  Power Rating RMS80W
                                                                                                  Driver TypeTweeter
                                                                                                  Impedance8ohm
                                                                                                  External Diameter - Metric94mm
                                                                                                  Power Rating Nom80W
                                                                                                  Sensitivity (dB)88dB
                                                                                                  Resonant Frequency1.8kHz
                                                                                                  Sound Pressure Level (SPL)88dB
                                                                                                  Speaker ShapeRound
                                                                                                  External Diameter - Imperial3.701"
                                                                                                  Frequency Response Min1.2kHz
                                                                                                  Frequency Response Max30kHz
                                                                                                  Speaker MountingPanel Mount
                                                                                                  Product Range-
                                                                                                  Power Rating Max140W
                                                                                                  External Depth - Metric29mm
                                                                                                  External Depth - Imperial1.142"
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  Magnetically shielded 20 mm (0.8") High-end textile dome tweeter with frequencies of 3,000 Hz and above. The optimized dome shape and damping felt on the pole piece ensure a very balanced frequency response without resonance and excellent omnidirectional sound distribution. The powerful magnetic driver and ferro-fluid cooled voice coil guarantee both high efficiency and excellent power handling capabilities.

                                                                                                  • Powerful magnetic driver
                                                                                                  • High power handling and efficiency
                                                                                                  • Ferrofluid-cooled voice coil
                                                                                                  • Frequency response: 1.2kHz - 30kHz
                                                                                                  • Impedance: 8ohm
                                                                                                  • Power, RMS: 80W
                                                                                                  • Transducer Function: Shielded Dome Tweeter
                                                                                                  • Cut-out size, panel: 66mm
                                                                                                  • Depth, external: 29mm
                                                                                                  • Diameter, external: 94mm
                                                                                                  • Diameter, fixing hole: 4mm
                                                                                                  • Diameter, loudspeaker: 0.8"
                                                                                                  • Distance, sound level: 1m
                                                                                                  • Frequency, resonant: 1.8kHz
                                                                                                  • Length / Height, external: 94mm
                                                                                                  • Power, max: 140W
                                                                                                  • Power, max: 140W
                                                                                                  • Sound level SPL: 88dB
                                                                                                  • Weight: 0.86 lbs (0.39kg)
                                                                                                  • Width, external: 94mm

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Tweeter

                                                                                                  Driver Type

                                                                                                  Tweeter

                                                                                                  External Diameter - Metric

                                                                                                  94mm

                                                                                                  Sensitivity (dB)

                                                                                                  88dB

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  88dB

                                                                                                  External Diameter - Imperial

                                                                                                  3.701"

                                                                                                  Frequency Response Max

                                                                                                  30kHz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Depth - Metric

                                                                                                  29mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Power Rating RMS

                                                                                                  80W

                                                                                                  Impedance

                                                                                                  8ohm

                                                                                                  Power Rating Nom

                                                                                                  80W

                                                                                                  Resonant Frequency

                                                                                                  1.8kHz

                                                                                                  Speaker Shape

                                                                                                  Round

                                                                                                  Frequency Response Min

                                                                                                  1.2kHz

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  Power Rating Max

                                                                                                  140W

                                                                                                  External Depth - Imperial

                                                                                                  1.142"

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.