Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerVISATON
Manufacturer Part No55-4560
Newark Part No.95T3590
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS2W
Driver TypeFull-range
Impedance8ohm
Power Rating Nom4W
External Width - Metric50mm
Sensitivity (dB)84dB
Resonant Frequency250Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound with Square Frame
External Width - Imperial1.969"
Frequency Response Min150Hz
Frequency Response Max20kHz
Speaker MountingPanel Mount
Product Range-
Power Rating Max10W
External Length - Metric50mm
External Depth - Metric25.5mm
External Length - Imperial1.969"
External Depth - Imperial1.004"
SVHCNo SVHC (25-Jun-2025)
Product Overview
5 cm (2") full range speaker with square basket, soft surround and special lightweight cone. Balanced frequency response above 250 Hz, brilliant highs and good omnidirectional sound distribution. Suitable as a midrange driver in column speaker systems for HiFi applications as well as for 70V/100V sound reinforcement systems. Due to their small size they are also suitable for model construction and as control speakers for electronic devices.
- Metal basket
- Very narrow network column speakers
- Control speakers for electronic devices
- Model construction
- Model construction
Technical Specifications
Transducer Function
Speaker
Driver Type
Full-range
Power Rating Nom
4W
Sensitivity (dB)
84dB
Sound Pressure Level (SPL)
84dB
External Width - Imperial
1.969"
Frequency Response Max
20kHz
Product Range
-
External Length - Metric
50mm
External Length - Imperial
1.969"
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
2W
Impedance
8ohm
External Width - Metric
50mm
Resonant Frequency
250Hz
Speaker Shape
Round with Square Frame
Frequency Response Min
150Hz
Speaker Mounting
Panel Mount
Power Rating Max
10W
External Depth - Metric
25.5mm
External Depth - Imperial
1.004"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
