Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerVISATON
Manufacturer Part No55-4628
Newark Part No.95T3624
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS15W
Driver TypeFull-range
External Diameter - Metric130mm
Impedance4ohm
Sensitivity (dB)85dB
Power Rating Nom15W
External Width - Metric-mm
Resonant Frequency110Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial5.118"
External Width - Imperial-"
Product Dimensions146.5mm x 31mm
Frequency Range70Hz to 18kHz
Frequency Response Min70Hz
Temperature Grade-
Frequency Response Max18kHz
Speaker MountingPanel Mount
IP Rating-
Product Range-
Power Rating Max40W
External Length - Metric-
External Depth - Metric31mm
External Length - Imperial-
External Depth - Imperial1.22"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transducer Function
Speaker
Driver Type
Full-range
Impedance
4ohm
Power Rating Nom
15W
Resonant Frequency
110Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Range
70Hz to 18kHz
Temperature Grade
-
Speaker Mounting
Panel Mount
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
15W
External Diameter - Metric
130mm
Sensitivity (dB)
85dB
External Width - Metric
-mm
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
5.118"
Product Dimensions
146.5mm x 31mm
Frequency Response Min
70Hz
Frequency Response Max
18kHz
IP Rating
-
Power Rating Max
40W
External Depth - Metric
31mm
External Depth - Imperial
1.22"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
