Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.080 |
10+ | $16.370 |
25+ | $14.370 |
50+ | $13.410 |
100+ | $12.100 |
250+ | $11.570 |
500+ | $10.560 |
Price for:Each
Minimum: 1
Multiple: 1
$17.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoKC57C-8OHM
Newark Part No.83AK6939
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric57mm
Power Rating Nom2W
External Width - Metric-mm
Resonant Frequency550Hz
Sound Pressure Level (SPL)87dBA
Speaker ShapeRound
External Diameter - Imperial2.244"
Product Dimensions56.9mm x 16.1mm
External Width - Imperial-"
Frequency Range350Hz to 6.8kHz
Frequency Response Min350Hz
Temperature Grade-
Frequency Response Max6.8kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Speaker MountingBare Mount
Power Rating Max3W
External Length - Metric-mm
External Depth - Metric17mm
External Length - Imperial-"
External Depth - Imperial0.669"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
57mm
External Width - Metric
-mm
Sound Pressure Level (SPL)
87dBA
External Diameter - Imperial
2.244"
External Width - Imperial
-"
Frequency Response Min
350Hz
Frequency Response Max
6.8kHz
IP Rating
-
Speaker Mounting
Bare Mount
Power Rating Max
3W
External Depth - Metric
17mm
External Depth - Imperial
0.669"
Impedance
8ohm
Power Rating Nom
2W
Resonant Frequency
550Hz
Speaker Shape
Round
Product Dimensions
56.9mm x 16.1mm
Frequency Range
350Hz to 6.8kHz
Temperature Grade
-
IP Rating
-
Product Range
-
Speaker Mounting
Bare Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate