Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoCSM2512R1FL500S9
Newark Part No.01AM3351
Product RangeCSM Series
3,984 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.730 |
| 10+ | $0.494 |
| 25+ | $0.413 |
| 50+ | $0.330 |
| 100+ | $0.280 |
| 500+ | $0.237 |
| 1000+ | $0.199 |
| 2500+ | $0.181 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoCSM2512R1FL500S9
Newark Part No.01AM3351
Product RangeCSM Series
Resistance500µohm
Product RangeCSM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating6W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 200ppm/°C
Product Length6.3mm
Product Width3mm
Product Height1.25mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
500µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSM Series
Power Rating
6W
Resistor Technology
Metal Strip
Product Length
6.3mm
Product Height
1.25mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability