Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
500+ | $12.550 |
1000+ | $10.910 |
2500+ | $9.780 |
Price for:Each
Minimum: 500
Multiple: 500
$6,275.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No02C0500JF
Newark Part No.41K9367
Product RangeC Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)50ohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingThrough Hole
Product RangeC Series
NTC MountingThrough Hole
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)6s
Probe Material-
Probe Diameter-
Lead Length36.1mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Product Range
C Series
Thermistor Case Style
-
B-Constant
-
NTC Case Size
-
Probe Material
-
Lead Length
36.1mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
50ohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
6s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate