New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. TVS - Transient Voltage Suppressors
                      4. TVS Diodes
                      Print Page

                      1.5KE20CA-E3/54

                      TVS Diode, Transzorb, TRANSZORB 1.5KE Series, Bidirectional, 17.1 V, 27.7 V, DO-201, 2 Pins

                      VISHAY 1.5KE20CA-E3/54
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part No1.5KE20CA-E3/54
                      Newark Part No.08R3828
                      Product RangeTRANSZORB 1.5KE Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      500+$0.511
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1400
                      Multiple: 1400
                      $715.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part No1.5KE20CA-E3/54
                      Newark Part No.08R3828
                      Product RangeTRANSZORB 1.5KE Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeTRANSZORB 1.5KE Series
                      TVS PolarityBidirectional
                      Reverse Standoff Voltage17.1V
                      Clamping Voltage Max27.7V
                      Diode Case StyleDO-201
                      No. of Pins2Pins
                      Minimum Breakdown Voltage19V
                      Maximum Breakdown Voltage21V
                      Peak Pulse Power Dissipation1.5kW
                      Operating Temperature Max175°C
                      Diode MountingThrough Hole
                      Qualification-
                      SVHCLead

                      Product Overview

                      The TRANSZORB 1.5KE series Transient Voltage Suppressor Diode offers 1500W peak pulse power capability with a 10/1000μs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.

                      • Glass passivated chip junction
                      • Available in unidirectional and bidirectional
                      • Excellent clamping capability
                      • Very fast response time
                      • Low incremental surge resistance
                      • -55 to 175°C Operating junction temperature range

                      Applications

                      Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial

                      Technical Specifications

                      Product Range

                      TRANSZORB 1.5KE Series

                      Reverse Standoff Voltage

                      17.1V

                      Diode Case Style

                      DO-201

                      Minimum Breakdown Voltage

                      19V

                      Peak Pulse Power Dissipation

                      1.5kW

                      Diode Mounting

                      Through Hole

                      SVHC

                      Lead

                      TVS Polarity

                      Bidirectional

                      Clamping Voltage Max

                      27.7V

                      No. of Pins

                      2Pins

                      Maximum Breakdown Voltage

                      21V

                      Operating Temperature Max

                      175°C

                      Qualification

                      -

                      Technical Docs (3)

                      Product Change Notice EN

                      Packaging / Drawing / Footprint EN

                      Technical Data Sheet EN

                      Alternatives for 1.5KE20CA-E3/54

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.