Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 22000+ | $0.064 |
Price for:Each (Supplied on Full Reel)
Minimum: 22000
Multiple: 5500
$1,408.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No1N4001-E3/54
Newark Part No.78K2044
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-204AL
No. of Pins2Pins
Qualification-
Product Range-
SVHCLead
Product Overview
The 1N4001-E3/54 is a general purpose Plastic Rectifier with matte tin-plated lead and an UL94V-0 flammability-rated molded epoxy body. It is suitable for use in general purpose rectification.
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- 35V Maximum RMS voltage
- 50V Maximum DC blocking voltage
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-204AL
Qualification
-
SVHC
Lead
Alternatives for 1N4001-E3/54
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate