Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part No1N4148WS-V-GS08
Newark Part No.55R1218
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1.2V
Reverse Recovery Time4ns
Forward Surge Current350mA
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Diode MountingSurface Mount
Qualification-
Product Range-
Product Overview
The 1N4148WS-V-GS08 from Vishay is unidirectional small signal fast switching diode in SOD-323 package. Switching diodes in single PN junction diode which works similar to switch and are based on discrete package. These diodes are available in case styles such as DO-35, MiniMELF, SOT-23 and SOD-323 featured with surface mount and through hole mounting.
- Automotive grade AEC-Q101 qualified
- Silicon epitaxial planar diode
- Power dissipation is 200mW
- Operating temperature range -55°C to 150°C
- Forward voltage of 1.2V at 100mA
- Reverse recovery time of 4ns
- Non repetitive peak forward surge current of 350mA
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.2V
Forward Surge Current
350mA
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Alternatives for 1N4148WS-V-GS08
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate