Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part No20CJQ100TRPBF
Newark Part No.19M4787
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current2A
Diode ConfigurationCommon Cathode
Diode Case StyleSOT-223
No. of Pins4Pins
Forward Voltage Max670mV
Forward Surge Current380A
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Common Cathode
No. of Pins
4Pins
Forward Surge Current
380A
Qualification
-
SVHC
To Be Advised
Average Forward Current
2A
Diode Case Style
SOT-223
Forward Voltage Max
670mV
Operating Temperature Max
175°C
Product Range
-
Technical Docs (1)
Alternatives for 20CJQ100TRPBF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate