Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No248BBHS0XB25502MA
Newark Part No.98K8397
Product Range248 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $17.780 |
10+ | $17.700 |
25+ | $17.620 |
50+ | $17.550 |
100+ | $17.460 |
250+ | $17.380 |
500+ | $16.680 |
Price for:Each
Minimum: 1
Multiple: 1
$17.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No248BBHS0XB25502MA
Newark Part No.98K8397
Product Range248 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns1Turns
Track TaperLinear
Power Rating500mW
Resistance Tolerance± 20%
Product Range248 Series
Potentiometer MountingThrough Hole
Shaft Diameter3.18mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length19.1mm
Temperature Coefficient± 1000ppm/°C
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length30.1mm
Product Width12.7mm
Product Height13.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead (25-Jun-2020)
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
19.1mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
30.1mm
Product Height
13.3mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
500mW
Product Range
248 Series
Shaft Diameter
3.18mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 1000ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
12.7mm
Operating Temperature Min
-55°C
SVHC
Lead (25-Jun-2020)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability