Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No564R75GAT47
Newark Part No.69K5402
Product Range564R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1000+ | $1.710 |
Price for:Each
Minimum: 2000
Multiple: 50
$3,420.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No564R75GAT47
Newark Part No.69K5402
Product Range564R Series
Technical Datasheet
Capacitance470pF
Voltage(DC)7.5kV
Capacitance Tolerance± 20%
Dielectric CharacteristicX5F
Lead Spacing12.7mm
Capacitor TerminalsRadial Leaded
Product Range564R Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Technical Specifications
Capacitance
470pF
Capacitance Tolerance
± 20%
Lead Spacing
12.7mm
Product Range
564R Series
Operating Temperature Max
85°C
Voltage(DC)
7.5kV
Dielectric Characteristic
X5F
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate