Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No615R150GAD22
Newark Part No.87K6730
Product Range615R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerVISHAY
Manufacturer Part No615R150GAD22
Newark Part No.87K6730
Product Range615R Series
Technical Datasheet
Capacitance2200pF
Voltage(DC)15kV
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicZ5U
Lead Spacing19.1mm
Capacitor TerminalsRadial Leaded
Product Range615R Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
2200pF
Capacitance Tolerance
-20%, +80%
Lead Spacing
19.1mm
Product Range
615R Series
Operating Temperature Max
105°C
Voltage(DC)
15kV
Dielectric Characteristic
Z5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate