Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1000+ | $1.030 |
2500+ | $0.998 |
Price for:Each
Minimum: 2000
Multiple: 1
$2,060.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 6N137 is a High Speed Optocoupler utilizing a high efficient input LED coupled with an integrated optical photodiode IC detector. The detector has an open drain NMOS-transistor output, providing less leakage compared to an open collector Schottky clamped transistor output. For the single channel type, an enable function on pin 7 allows the detector to be strobed.
- 10MBd Typical high speed
- Pure tin leads
- 5mA Low input current capability
- CQC GB8898-2001
- Isolation test voltage of 5300Vrms
- Low input current capability of 5mA
- Meets IEC 60068-2-42 (SO2) and IEC 60068-2-43 (H2S) requirements
- Operating temperature range from -40°C to 100°C
- Pure tin leads
Applications
Industrial, Communications & Networking, Portable Devices
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbaud
No. of Pins
8Pins
SVHC
No SVHC (07-Nov-2024)
Isolation Voltage
5.3kV
Optocoupler Case Style
DIP
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate