Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No830-11102
Newark Part No.01F8074
Product Range830 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $170.710 |
| 25+ | $169.900 |
| 50+ | $164.720 |
| 100+ | $159.880 |
Price for:Each
Minimum: 10
Multiple: 10
$1,707.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No830-11102
Newark Part No.01F8074
Product Range830 Series
Technical Datasheet
Track Resistance1kohm
No. of Turns3Turns
Track TaperLinear
Power Rating3W
Resistance Tolerance± 3%
Product Range830 Series
Potentiometer MountingPanel Mount
Shaft Diameter6.34mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length20.62mm
Temperature Coefficient± 110ppm/°C
Potentiometer Type-
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length51.56mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Product Overview
The 830 series 46mm 3-turn bushing mount Wire-wound Potentiometer with moulded glass-filled thermoset plastic housing and front lid. It has nickel-plated aluminium bushing and moulded glass-filled nylon rear lid.
- Solderability brass terminals
- Nickel-plated internal tooth steel mounting hardware lock washer
- Nickel-plated brass panel nut
- 1000MΩ at 500VDC Minimum insulation resistance
- 1000Vrms at 60Hz Dielectric strength
Technical Specifications
Track Resistance
1kohm
Track Taper
Linear
Resistance Tolerance
± 3%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
20.62mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
51.56mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
3Turns
Power Rating
3W
Product Range
830 Series
Shaft Diameter
6.34mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 110ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate