Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoAZ23C12-E3-08
Newark Part No.12X6435
Product RangeAZ23 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoAZ23C12-E3-08
Newark Part No.12X6435
Product RangeAZ23 Series
Technical Datasheet
Zener Voltage Nom12V
Diode ConfigurationDual Common Anode
Power Dissipation300mW
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Product RangeAZ23 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Zener Voltage Nom
12V
Power Dissipation
300mW
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Diode Configuration
Dual Common Anode
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
AZ23 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for AZ23C12-E3-08
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate