Print Page
Image is for illustrative purposes only. Please refer to product description.
10,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
10000+ | $0.088 |
20000+ | $0.077 |
30000+ | $0.066 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$880.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBAT54S-E3-18.
Newark Part No.23AC2824
Technical Datasheet
Diode ConfigurationDual Pair Series
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max800mV
Forward Surge Current600mA
Operating Temperature Max125°C
Diode Case StyleSOT-23
No. of Pins3Pins
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Diode Configuration
Dual Pair Series
Average Forward Current
200mA
Forward Surge Current
600mA
Diode Case Style
SOT-23
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
800mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate