Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.069 |
Price for:Each (Supplied on Cut Tape)
Minimum: 12500
Multiple: 12500
$862.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBAV100-GS08
Newark Part No.18X0156
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage60V
Average Forward Current250mA
Forward Voltage Max1V
Reverse Recovery Time50ns
Forward Surge Current1A
Operating Temperature Max175°C
Diode Case StyleSOD-80
No. of Pins2Pins
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
250mA
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
60V
Forward Voltage Max
1V
Forward Surge Current
1A
Diode Case Style
SOD-80
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (3)
Alternatives for BAV100-GS08
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate