Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBFC237343824
Newark Part No.53M6821
Product RangeMKT373 Series
Technical Datasheet
471 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC237343824
Newark Part No.53M6821
Product RangeMKT373 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.82µF
Capacitance Tolerance± 10%
Voltage(AC)160V
Voltage(DC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing15mm
Product Length15mm
Product Width17.5mm
Product Height15mm
Product RangeMKT373 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.82µF
Voltage(AC)
160V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
15mm
Product Height
15mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
Lead Spacing
15mm
Product Width
17.5mm
Product Range
MKT373 Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability