Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.060 |
| 10+ | $3.720 |
| 25+ | $3.590 |
| 50+ | $3.470 |
| 100+ | $3.340 |
| 500+ | $3.310 |
| 1000+ | $3.300 |
| 2500+ | $3.210 |
Price for:Each
Minimum: 1
Multiple: 1
$5.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBU2010-E3/45
Newark Part No.75R1431
Product RangeBU201
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current20A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1.05V
Bridge Rectifier MountingThrough Hole
Forward Surge Current240A
Operating Temperature Max150°C
Product RangeBU201
SVHCLead (21-Jan-2025)
Product Overview
The BU2010-E3/45 is an Enhanced isoCink+™ Bridge Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The bridge rectifier features superior thermal conductivity and 1000V maximum repetitive peak reverse voltage. Polarity as marked on the body.
- 240A Non-repetitive peak forward surge current
- 95pF at 4V/1MHz Typical junction capacitance per diode
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
20A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (21-Jan-2025)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1.05V
Forward Surge Current
240A
Product Range
BU201
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate