Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.779 |
25+ | $0.570 |
100+ | $0.469 |
250+ | $0.466 |
500+ | $0.408 |
1000+ | $0.381 |
2500+ | $0.374 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBY269TR
Newark Part No.32C9490
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current800mA
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time400ns
Forward Surge Current20A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2Pins
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BY269TR is a fast avalanche Sinterglass Diode with plated axial solderable leads. It can be mounted to any position and the colour band denotes cathode end. It is suitable for use in high-voltage fast rectification diode applications.
- Glass-passivated junction
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Diode Configuration
Single
Reverse Recovery Time
400ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
800mA
Forward Voltage Max
1.25V
Forward Surge Current
20A
Diode Case Style
SOD-57
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for BY269TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability