Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBYM10-1000-E3/96
Newark Part No.
Re-Reel60AC3558
Cut Tape60AC3558
Product RangeSUPERECTIFIER
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.502 |
| 10+ | $0.383 |
| 25+ | $0.340 |
| 50+ | $0.296 |
| 100+ | $0.253 |
| 250+ | $0.228 |
| 500+ | $0.201 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYM10-1000-E3/96
Newark Part No.
Re-Reel60AC3558
Cut Tape60AC3558
Product RangeSUPERECTIFIER
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-213AB
No. of Pins2Pins
Product RangeSUPERECTIFIER
Qualification-
SVHCLead (07-Nov-2024)
Alternatives for BYM10-1000-E3/96
1 Product Found
Product Overview
- Surface mount glass passivated junction rectifier
- Superectifier structure for high reliability condition
- Ideal for automated placement
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- Automotive grade AEC-Q101 qualified
- Used in general purpose rectification of power supplies, inverters, converters & freewheeling diodes
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.2V
Forward Surge Current
30A
Diode Case Style
DO-213AB
Product Range
SUPERECTIFIER
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate