Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBYM10-1000-E3/97
Newark Part No.
Re-Reel64AH2648
Cut Tape64AH2648
Product RangeSUPERECTIFIER Series
Your Part Number
Technical Datasheet
9,611 In Stock
Need more?
498 Delivery in 1-3 Business Days(US stock)
9113 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.602 |
| 10+ | $0.327 |
| 25+ | $0.315 |
| 50+ | $0.299 |
| 100+ | $0.287 |
| 250+ | $0.256 |
| 500+ | $0.227 |
| 1000+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYM10-1000-E3/97
Newark Part No.
Re-Reel64AH2648
Cut Tape64AH2648
Product RangeSUPERECTIFIER Series
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-213AB
No. of Pins2Pins
Product RangeSUPERECTIFIER Series
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.2V
Forward Surge Current
30A
Diode Case Style
DO-213AB
Product Range
SUPERECTIFIER Series
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Alternatives for BYM10-1000-E3/97
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate