Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBYM11-800-E3/96
Newark Part No.76K3021
Product RangeSUPERECTIFIER Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.214 |
| 10000+ | $0.188 |
| 20000+ | $0.167 |
| 30000+ | $0.155 |
| 50000+ | $0.141 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 1500
$1,284.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYM11-800-E3/96
Newark Part No.76K3021
Product RangeSUPERECTIFIER Series
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time500ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-213AB
No. of Pins2 Pin
Product RangeSUPERECTIFIER Series
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
30A
Diode Case Style
DO-213AB
Product Range
SUPERECTIFIER Series
SVHC
Lead
Technical Docs (2)
Alternatives for BYM11-800-E3/96
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate