Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $1.030 |
| 30000+ | $0.961 |
| 50000+ | $0.919 |
Price for:Each (Supplied on Full Reel)
Minimum: 25000
Multiple: 25000
$25,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYT52K-TR
Newark Part No.32C9306
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current1.4A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time200ns
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleSOD-57
No. of Pins2Pins
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
200ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
1.4A
Forward Voltage Max
1.3V
Forward Surge Current
50A
Diode Case Style
SOD-57
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
