Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBZD27C9V1P-E3-08
Newark Part No.20H3654
Product RangeBZD27C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
30000+ | $0.099 |
50000+ | $0.091 |
Price for:Each (Supplied on Full Reel)
Minimum: 30000
Multiple: 30000
$2,970.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZD27C9V1P-E3-08
Newark Part No.20H3654
Product RangeBZD27C Series
Technical Datasheet
Zener Voltage Nom9.1V
Power Dissipation800mW
Diode Case StyleDO-219AB
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZD27C Series
QualificationAEC-Q101
SVHCLead
Technical Specifications
Zener Voltage Nom
9.1V
Diode Case Style
DO-219AB
Operating Temperature Max
150°C
Product Range
BZD27C Series
SVHC
Lead
Power Dissipation
800mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for BZD27C9V1P-E3-08
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate