Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBZT55C12-GS08.
Newark Part No.27AC1173
Product RangeBZT55 Series
Technical Datasheet
7,500 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price | 
|---|---|
| 10000+ | $0.057 | 
| 20000+ | $0.050 | 
| 30000+ | $0.043 | 
Price for:Each (Supplied on Full Reel)
Minimum: 12500
Multiple: 12500
$712.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZT55C12-GS08.
Newark Part No.27AC1173
Product RangeBZT55 Series
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation500mW
Diode Case StyleSOD-80 (MiniMELF)
No. of Pins2Pins
Operating Temperature Max175°C
QualificationAEC-Q101
Product RangeBZT55 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
SOD-80 (MiniMELF)
Operating Temperature Max
175°C
Product Range
BZT55 Series
Power Dissipation
500mW
No. of Pins
2Pins
Qualification
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate