Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoBZX55B2V7-TR
Newark Part No.
Full Reel35K7043
Cut Tape05W6818
Product RangeBZX55 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 30000 | $0.206 | $6,180.00 |
| Total Price | $6,180.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.206 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.171 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX55B2V7-TR
Newark Part No.
Full Reel35K7043
Cut Tape05W6818
Product RangeBZX55 Series
Technical Datasheet
Zener Voltage Nom2.7V
Power Dissipation500mW
Diode Case StyleDO-204AH
No. of Pins2Pins
Operating Temperature Max175°C
Product RangeBZX55 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
2.7V
Diode Case Style
DO-204AH
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Product Range
BZX55 Series
Technical Docs (2)
Alternatives for BZX55B2V7-TR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
