Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBZX55B75-TR
Newark Part No.20H4309
Product RangeBZX55 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX55B75-TR
Newark Part No.20H4309
Product RangeBZX55 Series
Technical Datasheet
Zener Voltage Nom75V
Power Dissipation500mW
Diode Case StyleDO-35
No. of Pins2Pins
Operating Temperature Max-
Diode MountingThrough Hole
Product RangeBZX55 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Zener Voltage Nom
75V
Diode Case Style
DO-35
Operating Temperature Max
-
Product Range
BZX55 Series
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate