Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBZX55C20-TR
Newark Part No.20H4331
Product RangeBZX55 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
5000+ | $0.075 |
Price for:Each (Supplied on Cut Tape)
Minimum: 30000
Multiple: 30000
$2,250.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX55C20-TR
Newark Part No.20H4331
Product RangeBZX55 Series
Technical Datasheet
Zener Voltage Nom20V
Power Dissipation500mW
Diode Case StyleDO-35
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeBZX55 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Zener Voltage Nom
20V
Diode Case Style
DO-35
Operating Temperature Max
175°C
Product Range
BZX55 Series
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate