Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBZX884B15L-HG3-08
Newark Part No.60AJ3529
Product RangeBZX884L Series
Technical Datasheet
6,320 In Stock
Need more?
500 Delivery in 1-3 Business Days(US stock)
5820 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
| Quantity | Price | 
|---|---|
| 1+ | $0.041 | 
| 10+ | $0.041 | 
| 25+ | $0.041 | 
| 50+ | $0.041 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZX884B15L-HG3-08
Newark Part No.60AJ3529
Product RangeBZX884L Series
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation300mW
Diode Case StyleDFN1006-2A
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX884L Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
DFN1006-2A
Operating Temperature Max
150°C
Product Range
BZX884L Series
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Alternatives for BZX884B15L-HG3-08
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability